
1218-2-12(5) | |
|---|---|
DigiKey Part Number | 1067-1218-2-12(5)-ND |
Manufacturer | |
Manufacturer Product Number | 1218-2-12(5) |
Description | TAPE INSULATING AMBER 2"X12YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insulating, High Temperature Tape Acrylic Adhesive Amber 2.00" (50.80mm) X 36' (11.0m) 12 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Series | Width 2.00" (50.80mm) |
Packaging Bulk | Length 36' (11.0m) 12 yds |
Part Status Active | Color Amber |
Tape Type Insulating, High Temperature | Temperature Range 356°F (180°C) Max |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 60 Months |
Thickness 0.0030" (3.0 mils, 0.076mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3 | ¥339.02667 | ¥1,017.08 |

