
1205SQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-1205SQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 1205SQ-12(6) |
Description | TAPE FILM AMBER 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Acrylic Adhesive Amber 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M (TC) | Width 12.00" (304.80mm) |
Series | Length 12.00" (304.80mm) |
Packaging Bulk | Color Amber |
Part Status Active | Usage Insulating, High Temperature |
Tape Type Film | Temperature Range -40°F ~ 311°F (-40°C ~ 155°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 60 Months |
Thickness 0.0030" (3.0 mils, 0.076mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥286.79000 | ¥286.79 |
| 12 | ¥215.38833 | ¥2,584.66 |
| 30 | ¥195.05967 | ¥5,851.79 |
| 54 | ¥183.41130 | ¥9,904.21 |
| 102 | ¥171.91353 | ¥17,535.18 |
| 252 | ¥168.75242 | ¥42,525.61 |






