Film Tape Acrylic Adhesive Amber 1.00" (25.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1205-1-5

DigiKey Part Number
1067-1205-1-5-ND
Manufacturer
Manufacturer Product Number
1205-1-5
Description
TAPE FILM AMBER 1"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Film Tape Acrylic Adhesive Amber 1.00" (25.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Manufacturer
3M (TC)
Width
1.00" (25.40mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Amber
Part Status
Active
Usage
Insulating, High Temperature
Tape Type
Film
Temperature Range
-40°F ~ 311°F (-40°C ~ 155°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide
Shelf Life
60 Months
Thickness
0.0030" (3.0 mils, 0.076mm)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥363.09000¥363.09
10¥278.80900¥2,788.09
25¥252.55680¥6,313.92
50¥234.95500¥11,747.75
100¥219.77470¥21,977.47
Manufacturers Standard Package
Alternate Length
TAPE FILM AMBER 1"X36YDS
In-Stock: 2326
Unit Price: ¥1,189.43000