
1126SQ-0.5(5) | |
|---|---|
DigiKey Part Number | 1067-1126SQ-0.5(5)-ND |
Manufacturer | |
Manufacturer Product Number | 1126SQ-0.5(5) |
Description | RF SHLDING SHEET 0.5"X0.5" 5PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1126 Copper Foil Conductive, Single Sided 0.500" (12.70mm) X 0.500" (12.70mm) X 0.004" (0.09mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.004" (0.09mm) |
Manufacturer 3M (TC) | Operating Temperature -40°C ~ 130°C |
Series | Adhesive Conductive, Single Sided |
Packaging Bulk | Material Copper Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Sheet | Shelf Life Start Date of Manufacture |
Shape Square | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.500" (12.70mm) | Base Product Number |
Width 0.500" (12.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥230.80000 | ¥230.80 |

