RF EMI Shielding Tape 1125 Copper Foil Acrylic, Non-Conductive, Single Sided 6.000" (152.40mm) X 18.000' (5.50m) X 0.004" (0.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 1125 Copper Foil Acrylic, Non-Conductive, Single Sided 6.000" (152.40mm) X 18.000' (5.50m) X 0.004" (0.10mm)
3M EMC Products | Digi-Key Daily
3M Custom Die Cuts | Digi-Key Daily

1125-6-6

DigiKey Part Number
1067-1125-6-6-ND
Manufacturer
Manufacturer Product Number
1125-6-6
Description
RF EMI SHIELDING TAPE 18' X 6"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1125 Copper Foil Acrylic, Non-Conductive, Single Sided 6.000" (152.40mm) X 18.000' (5.50m) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
6.000" (152.40mm)
Manufacturer
3M (TC)
Thickness - Overall
0.004" (0.10mm)
Series
Adhesive
Acrylic, Non-Conductive, Single Sided
Packaging
Bulk
Material
Copper Foil
Part Status
Active
Shelf Life
60 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Length
18.000' (5.50m)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥990.04000¥990.04
10¥830.64300¥8,306.43
25¥790.85880¥19,771.47
100¥778.98230¥77,898.23
Manufacturers Standard Package