CAS120M12BM2 | |
---|---|
DigiKey Part Number | 1697-CAS120M12BM2-ND |
Manufacturer | |
Manufacturer Product Number | CAS120M12BM2 |
Description | MOSFET 2N-CH 1200V 193A MODULE |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 193A (Tc) 925W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 193A (Tc) | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 120A, 20V | |
Vgs(th) (Max) @ Id | 2.6V @ 6mA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 378nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6470pF @ 800V | |
Power - Max | 925W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,476.93000 | ¥4,476.93 |
10 | ¥4,308.64100 | ¥43,086.41 |