VLV101040A | ||
---|---|---|
DigiKey Part Number | 1670-VLV101040A-ND | |
Manufacturer | ||
Manufacturer Product Number | VLV101040A | |
Description | VIBRATION LRA WIDEBAND 2.75G | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | AC Motor Vibration, LRA 2.5VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA | |
Motor Type | - | |
Voltage - Rated | 2.5VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Square - 0.394" x 0.394" (10.00mm x 10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Pressure Contact | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.67000 | ¥53.67 |
5 | ¥50.82200 | ¥254.11 |
10 | ¥49.40500 | ¥494.05 |
25 | ¥47.99560 | ¥1,199.89 |
50 | ¥43.76180 | ¥2,188.09 |
100 | ¥39.52690 | ¥3,952.69 |
250 | ¥38.11536 | ¥9,528.84 |
500 | ¥37.55064 | ¥18,775.32 |
1,000 | ¥35.29200 | ¥35,292.00 |