VG1040003D | ||
---|---|---|
DigiKey Part Number | 1670-VG1040003D-ND | |
Manufacturer | ||
Manufacturer Product Number | VG1040003D | |
Description | VIBRATION LRA MOTOR 170HZ 2G | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | AC Motor Vibration, LRA 2.5VAC | |
Datasheet | Datasheet | |
EDA/CAD Models | VG1040003D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA | |
Motor Type | - | |
Voltage - Rated | 2.5VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Pressure Contact | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.06000 | ¥34.06 |
5 | ¥32.24000 | ¥161.20 |
10 | ¥31.34100 | ¥313.41 |
25 | ¥30.44600 | ¥761.15 |
50 | ¥27.75960 | ¥1,387.98 |
100 | ¥25.07310 | ¥2,507.31 |
250 | ¥24.17764 | ¥6,044.41 |
500 | ¥23.81946 | ¥11,909.73 |
1,000 | ¥22.38671 | ¥22,386.71 |