SMAJ5.0
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMAJ5.0A-E3/61 TVS DIODE 5VWM 9.2VC DO214AC | TVS DIODE 5VWM 9.2VC DO214AC | 393,342 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ5.0A-E3/5A TVS DIODE 5VWM 9.2VC DO214AC | TVS DIODE 5VWM 9.2VC DO214AC | 32,649 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ5.0CA-E3/61 TVS DIODE 5VWM 9.2VC DO214AC | TVS DIODE 5VWM 9.2VC DO214AC | 15,681 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ5.0CA-E3/5A TVS DIODE 5VWM 9.2VC DO214AC | TVS DIODE 5VWM 9.2VC DO214AC | 3,159 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ5.0A-M3/61 TVS DIODE 5VWM 9.2VC DO214AC | TVS DIODE 5VWM 9.2VC DO214AC | 8,552 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ5.0AHE3_A/H TVS DIODE 5VWM 9.2VC DO214AC | TVS DIODE 5VWM 9.2VC DO214AC | 6,296 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ5.0AHM3_A/H TVS DIODE 5VWM 9.2VC DO214AC | TVS DIODE 5VWM 9.2VC DO214AC | 3,279 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ5.0A-M3/5A TVS DIODE 5VWM 9.2VC DO214AC | TVS DIODE 5VWM 9.2VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ5.0CA-M3/5A TVS DIODE 5VWM 9.2VC DO214AC | TVS DIODE 5VWM 9.2VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ5.0CA-M3/61 TVS DIODE 5VWM 9.2VC DO214AC | TVS DIODE 5VWM 9.2VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ5.0CAHE3_A/H TVS DIODE 5VWM 9.2VC DO214AC | TVS DIODE 5VWM 9.2VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ5.0AHE3_A/I TVS DIODE 5VWM 9.2VC DO214AC | TVS DIODE 5VWM 9.2VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ5.0CAHM3_A/H TVS DIODE 5VWM 9.2VC DO214AC | TVS DIODE 5VWM 9.2VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ5.0AHM3_A/I TVS DIODE 5VWM 9.2VC DO214AC | TVS DIODE 5VWM 9.2VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ5.0CAHE3_A/I TVS DIODE 5VWM 9.2VC DO214AC | TVS DIODE 5VWM 9.2VC DO214AC | 0 | Tape & Reel (TR) | - |