TMV 2
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TMV 2-2403SHI DC DC CONVERTER 3.3V 1.7W | DC DC CONVERTER 3.3V 1.7W | 153 | Tube | - | |
TMV 2-2405DHI DC DC CONVERTER +/-5V 2W | DC DC CONVERTER +/-5V 2W | 59 | Tube | - | |
TMV 2-2415SHI DC DC CONVERTER 15V 2W | DC DC CONVERTER 15V 2W | 31 | Tube | - | |
TMV 2-0505SHI DC DC CONVERTER 5V 2W | DC DC CONVERTER 5V 2W | 30 | Tube | - | |
TMV 2-2405SHI DC DC CONVERTER 5V 2W | DC DC CONVERTER 5V 2W | 12 | Tube | - | |
TMV 2-1212SHI DC DC CONVERTER 12V 2W | DC DC CONVERTER 12V 2W | 10 | Tube | - | |
TMV 2-0509DHI DC DC CONVERTER +/-9V 2W | DC DC CONVERTER +/-9V 2W | 48 | Tube | - | |
TMV 2-0515DHI DC DC CONVERTER +/-15V 2W | DC DC CONVERTER +/-15V 2W | 41 | Tube | - | |
TMV 2-1209DHI DC DC CONVERTER +/-9V 2W | DC DC CONVERTER +/-9V 2W | 38 | Tube | - | |
TMV 2-2412DHI DC DC CONVERTER +/-12V 2W | DC DC CONVERTER +/-12V 2W | 29 | Tube | - | |
TMV 2-2415DHI DC DC CONVERTER +/-15V 2W | DC DC CONVERTER +/-15V 2W | 25 | Tube | - | |
TMV 2-1209SHI DC DC CONVERTER 9V 2W | DC DC CONVERTER 9V 2W | 48 | Tube | - | |
TMV 2-1505SHI DC DC CONVERTER 5V 2W | DC DC CONVERTER 5V 2W | 15 | Tube | - | |
TMV 2-1215SHI DC DC CONVERTER 15V 2W | DC DC CONVERTER 15V 2W | 12 | Tube | - | |
TMV 2-0515SHI DC DC CONVERTER 15V 2W | DC DC CONVERTER 15V 2W | 10 | Tube | - |