TS3USB3031RMGR | ||
---|---|---|
DigiKey Part Number | 296-41018-2-ND - Tape & Reel (TR) 296-41018-1-ND - Cut Tape (CT) 296-41018-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS3USB3031RMGR | |
Description | IC USB SWITCH DUAL 1X2 12WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | USB Switch IC 1 Channel 12-WQFN (1.8x1.8) | |
Datasheet | Datasheet | |
EDA/CAD Models | TS3USB3031RMGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DP3T | |
Number of Channels | 1 | |
On-State Resistance (Max) | 7Ohm | |
Voltage - Supply, Single (V+) | 2.5V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 6.5GHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN | |
Supplier Device Package | 12-WQFN (1.8x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.00000 | ¥10.00 |
10 | ¥8.91000 | ¥89.10 |
25 | ¥8.46160 | ¥211.54 |
100 | ¥6.95020 | ¥695.02 |
250 | ¥6.49672 | ¥1,624.18 |
500 | ¥5.74130 | ¥2,870.65 |
1,000 | ¥4.53255 | ¥4,532.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.23039 | ¥12,691.17 |
6,000 | ¥4.01887 | ¥24,113.22 |
15,000 | ¥3.86778 | ¥58,016.70 |