TPS7B7701QPWPRQ1 | |
---|---|
DigiKey Part Number | 296-43736-2-ND - Tape & Reel (TR) 296-43736-1-ND - Cut Tape (CT) 296-43736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B7701QPWPRQ1 |
Description | IC REG LIN POS ADJ 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B7701QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
PSRR | 73dB (100Hz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.29500 | ¥212.95 |
25 | ¥20.08680 | ¥502.17 |
100 | ¥17.11320 | ¥1,711.32 |
250 | ¥16.06864 | ¥4,017.16 |
500 | ¥14.06014 | ¥7,030.07 |
1,000 | ¥11.64988 | ¥11,649.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.84644 | ¥21,692.88 |
6,000 | ¥10.44473 | ¥62,668.38 |