TMUX7208PWR | |
---|---|
DigiKey Part Number | 296-TMUX7208PWRTR-ND - Tape & Reel (TR) 296-TMUX7208PWRCT-ND - Cut Tape (CT) 296-TMUX7208PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX7208PWR |
Description | IC SWITCH SP8TX1 5.4OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 5.4Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX7208PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 5.4Ohm | |
Channel-to-Channel Matching (ΔRon) | 700mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 44V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 205ns, 270ns | |
-3db Bandwidth | 30MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 14pF, 130pF | |
Current - Leakage (IS(off)) (Max) | 70nA | |
Crosstalk | -65dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥45.63600 | ¥456.36 |
25 | ¥43.51280 | ¥1,087.82 |
100 | ¥37.78270 | ¥3,778.27 |
250 | ¥36.08436 | ¥9,021.09 |
500 | ¥32.90044 | ¥16,450.22 |
1,000 | ¥28.65522 | ¥28,655.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥27.59392 | ¥55,187.84 |