TLV70333DBVR | ||
---|---|---|
DigiKey Part Number | 296-47851-2-ND - Tape & Reel (TR) 296-47851-1-ND - Cut Tape (CT) 296-47851-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV70333DBVR | |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV70333DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.375V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.89000 | ¥28.90 |
25 | ¥2.60720 | ¥65.18 |
100 | ¥1.80200 | ¥180.20 |
250 | ¥1.51776 | ¥379.44 |
500 | ¥1.23304 | ¥616.52 |
1,000 | ¥0.94851 | ¥948.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85369 | ¥2,561.07 |
6,000 | ¥0.80625 | ¥4,837.50 |
15,000 | ¥0.73512 | ¥11,026.80 |
30,000 | ¥0.68769 | ¥20,630.70 |
75,000 | ¥0.61655 | ¥46,241.25 |