LPF.12.01 | ||
---|---|---|
DigiKey Part Number | 931-1468-ND | |
Manufacturer | ||
Manufacturer Product Number | LPF.12.01 | |
Description | RF FILTER LOW PASS 1.2GHZ INLINE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1.2GHz Frequency Low Pass RF Filter (Radio Frequency) 1.1GHz Bandwidth 1.1dB Inline, SMA Connection, F and M | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.2GHz | |
Bandwidth | 1.1GHz | |
Filter Type | Low Pass | |
Ripple | 1dB | |
Insertion Loss | 1.1dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 0.394" Dia x 1.535" L (10.00mm x 39.00mm) | |
Height (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.33000 | ¥267.33 |
100 | ¥251.94520 | ¥25,194.52 |