62GB8FX | ||
---|---|---|
DigiKey Part Number | SC2007-ND | |
Manufacturer | ||
Manufacturer Product Number | 62GB8FX | |
Description | CONN RCPT FMALE DIN 8P SOLDER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) | |
Datasheet | Datasheet | |
EDA/CAD Models | 62GB8FX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | DIN (270 Degree) | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Eyelet(s) | |
Fastening Type | Push-Pull | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Steel | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Plastic | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.91000 | ¥49.91 |
10 | ¥45.16800 | ¥451.68 |
25 | ¥42.66560 | ¥1,066.64 |
50 | ¥41.62640 | ¥2,081.32 |
100 | ¥39.54520 | ¥3,954.52 |
300 | ¥35.38230 | ¥10,614.69 |
500 | ¥33.30106 | ¥16,650.53 |
1,000 | ¥32.11907 | ¥32,119.07 |