ESDALCL5-1BM2 | |
---|---|
DigiKey Part Number | 497-13526-2-ND - Tape & Reel (TR) 497-13526-1-ND - Cut Tape (CT) 497-13526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALCL5-1BM2 |
Description | TVS DIODE 3VWM SOD882 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | ESDALCL5-1BM2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 26pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.63500 | ¥26.35 |
100 | ¥1.32990 | ¥132.99 |
500 | ¥1.08462 | ¥542.31 |
1,000 | ¥0.80476 | ¥804.76 |
2,000 | ¥0.67707 | ¥1,354.14 |
5,000 | ¥0.64731 | ¥3,236.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.55984 | ¥6,718.08 |
24,000 | ¥0.54934 | ¥13,184.16 |
60,000 | ¥0.45487 | ¥27,292.20 |
120,000 | ¥0.44787 | ¥53,744.40 |