BD239C | |
---|---|
DigiKey Part Number | 497-12138-ND |
Manufacturer | |
Manufacturer Product Number | BD239C |
Description | TRANS NPN 100V 2A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BD239C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 300µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 1A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
50 | ¥3.51220 | ¥175.61 |
100 | ¥2.60830 | ¥260.83 |
500 | ¥2.03670 | ¥1,018.35 |
1,000 | ¥1.65552 | ¥1,655.52 |
2,000 | ¥1.47991 | ¥2,959.82 |
5,000 | ¥1.40466 | ¥7,023.30 |
10,000 | ¥1.30433 | ¥13,043.30 |
50,000 | ¥1.24174 | ¥62,087.00 |