SST137K-600E | ||
---|---|---|
DigiKey Part Number | 1655-2123-2-ND - Tape & Reel (TR) 1655-2123-1-ND - Cut Tape (CT) 1655-2123-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SST137K-600E | |
Description | TRIAC 600V 8A DPAK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Standard 600 V 8 A Surface Mount DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | SST137K-600E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.16200 | ¥41.62 |
100 | ¥2.88390 | ¥288.39 |
500 | ¥2.40994 | ¥1,204.97 |
1,000 | ¥2.05094 | ¥2,050.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.82664 | ¥4,566.60 |
5,000 | ¥1.73051 | ¥8,652.55 |
12,500 | ¥1.60232 | ¥20,029.00 |
25,000 | ¥1.58646 | ¥39,661.50 |