SB240 | ||
---|---|---|
DigiKey Part Number | 1655-SB240CT-ND - Cut Tape (CT) 1655-SB240TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | SB240 | |
Description | DIODE SCHOTTKY 40V 2A DO15 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 2A Through Hole DO-15 | |
Datasheet | Datasheet | |
EDA/CAD Models | SB240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 170pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.26600 | ¥22.66 |
100 | ¥1.14360 | ¥114.36 |
500 | ¥0.93308 | ¥466.54 |
1,000 | ¥0.69221 | ¥692.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58240 | ¥1,747.20 |
6,000 | ¥0.55681 | ¥3,340.86 |
9,000 | ¥0.48157 | ¥4,334.13 |
30,000 | ¥0.47254 | ¥14,176.20 |
75,000 | ¥0.39127 | ¥29,345.25 |
150,000 | ¥0.38525 | ¥57,787.50 |