GP2S700HCP | ||
---|---|---|
DigiKey Part Number | 1855-1020-2-ND - Tape & Reel (TR) 1855-1020-1-ND - Cut Tape (CT) 1855-1020-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GP2S700HCP | |
Description | PHOTOINTERRUPTER REFLEC 3MM SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor 0.217" (5.5mm) 4-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | GP2S700HCP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.217" (5.5mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 20µs | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥10.96500 | ¥109.65 |
25 | ¥8.76880 | ¥219.22 |
100 | ¥8.03860 | ¥803.86 |
500 | ¥6.75968 | ¥3,379.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.02883 | ¥6,028.83 |
3,000 | ¥5.84617 | ¥17,538.51 |
5,000 | ¥5.48078 | ¥27,403.90 |
10,000 | ¥5.11539 | ¥51,153.90 |