DP4R60
Relays | Contactors (Solid State)
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
DP4R60E20 RELAY SSR CONTACT 48VDC 20A 32V | RELAY SSR CONTACT 48VDC 20A 32V | 35 | Bulk | - | |
DP4R60E40 RELAY SSR CONTACT 48VDC 40A 32V | RELAY SSR CONTACT 48VDC 40A 32V | 10 | Bulk | - | |
DP4R60E60 RELAY SSR CONTACTOR 60A 48V | RELAY SSR CONTACTOR 60A 48V | 6 | Bulk | - | |
DP4R60E20H SSR RELAY SPST-NO 20A 1-48V | SSR RELAY SPST-NO 20A 1-48V | 10 | Bulk | - | |
DP4R60D40 RELAY SSR CONTACT 48VDC 40A 15V | RELAY SSR CONTACT 48VDC 40A 15V | 0 | Bulk | - | |
DP4R60E20B RELAY SSR CONTACT 48VDC 20A 32V | RELAY SSR CONTACT 48VDC 20A 32V | 0 | Bulk | - | |
DP4R60E60B RELAY SSR CONTACTOR 60A 48V | RELAY SSR CONTACTOR 60A 48V | 0 | Bulk | - | |
DP4R60D60B2 RELAY SSR CONTACT 48VDC 60A 15V | RELAY SSR CONTACT 48VDC 60A 15V | 0 | Bulk | - | |
DP4R60E60BH SSR RELAY SPST-NO 60A 1-48V | SSR RELAY SPST-NO 60A 1-48V | 0 | Bulk | - | |
DP4R60D20 RELAY SSR CONTACTOR 20A 48V | RELAY SSR CONTACTOR 20A 48V | 0 | Bulk | - | |
DP4R60D60 RELAY SSR CONTACTOR 60A 48V | RELAY SSR CONTACTOR 60A 48V | 0 | Bulk | - | |
DP4R60D20B RELAY SSR CONTACTOR 20A 48V | RELAY SSR CONTACTOR 20A 48V | 0 | Bulk | - | |
DP4R60D20B2 RELAY SSR CONTACT 48VDC 20A 15V | RELAY SSR CONTACT 48VDC 20A 15V | 0 | Bulk | - | |
DP4R60D20B5 RELAY SSR CONTACT 48VDC 20A 15V | RELAY SSR CONTACT 48VDC 20A 15V | 0 | Bulk | - | |
DP4R60D20B8 RELAY SSR CONTACT 48VDC 20A 15V | RELAY SSR CONTACT 48VDC 20A 15V | 0 | Bulk | - |