SFMC-122
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SFMC-122-01-L-D CONN RCPT 44POS 0.05 GOLD PCB | CONN RCPT 44POS 0.05 GOLD PCB | 3,464 | Tube | - | |
SFMC-122-02-L-D CONN RCPT 44POS 0.05 GOLD SMD | CONN RCPT 44POS 0.05 GOLD SMD | 30 | Tube | - | |
SFMC-122-01-S-D CONN RCPT 44POS 0.05 GOLD PCB | CONN RCPT 44POS 0.05 GOLD PCB | 26 | Tube | - | |
SFMC-122-T2-S-D-K-TR CONN RCPT 44POS 0.05 GOLD SMD | CONN RCPT 44POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SFMC-122-T2-SM-D-K-TR CONN RCPT 44POS 0.05 GOLD SMD | CONN RCPT 44POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SFMC-122-02-S-D-TR CONN RCPT 44POS 0.05 GOLD SMD | CONN RCPT 44POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) Cut Tape (CT) | - | |
SFMC-122-L1-L-D-P-TR CONN RCPT 44POS 0.05 GOLD PCB | CONN RCPT 44POS 0.05 GOLD PCB | 0 | Tape & Reel (TR) | - | |
SFMC-122-02-S-D-K-TR CONN RCPT 44POS 0.05 GOLD SMD | CONN RCPT 44POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SFMC-122-T2-L-D CONN RCPT 44POS 0.05 GOLD SMD | CONN RCPT 44POS 0.05 GOLD SMD | 0 | Tube | - | |
SFMC-122-02-F-D CONN RCPT 44POS 0.05 GOLD SMD | CONN RCPT 44POS 0.05 GOLD SMD | 0 | Tube | - | |
SFMC-122-T1-S-D CONN RCPT 44POS 0.05 GOLD PCB | CONN RCPT 44POS 0.05 GOLD PCB | 0 | Tube | - | |
SFMC-122-L3-L-D CONN RCPT 44POS 0.05 GOLD PCB | CONN RCPT 44POS 0.05 GOLD PCB | 0 | Tube | - | |
SFMC-122-T2-S-D CONN RCPT 44POS 0.05 GOLD SMD | CONN RCPT 44POS 0.05 GOLD SMD | 0 | Tube | - | |
SFMC-122-01-SM-D CONN RCPT 44POS 0.05 GOLD PCB | CONN RCPT 44POS 0.05 GOLD PCB | 0 | Tube | - | |
SFMC-122-03-S-D CONN RCPT 44POS 0.05 GOLD PCB | CONN RCPT 44POS 0.05 GOLD PCB | 0 | Tube | - |