Embedded Computers | Single Board Computers (SBCs)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
377 In Stock | 1 : ¥651.25000 Box | Box | Active | Broadcom BCM2711 ARM Cortex-A72 | 1.8GHz | 4 | - | - | 11.260" x 4.800" (286.00mm x 122.00mm) | - | Wi-Fi | 4GB | microSD | micro HDMI | GbE | USB 2.0 (1), USB 3.0 (2) | 40 | - | No | DE Keyboard | 0°C ~ 50°C |
Showingof 1
1 - 1