PE42423B-Z | ||
---|---|---|
DigiKey Part Number | 1046-1103-2-ND - Tape & Reel (TR) 1046-1103-1-ND - Cut Tape (CT) 1046-1103-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PE42423B-Z | |
Description | IC RF SWITCH SPDT 6GHZ 16QFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC 802.11a/b/g/n/ac SPDT 6 GHz 50Ohm 16-QFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 41dB | |
Insertion Loss | 0.95dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
101 | ¥13.54545 | ¥1,368.09 |
1,000 | ¥9.03028 | ¥9,030.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.03031 | ¥27,090.93 |
6,000 | ¥7.30635 | ¥43,838.10 |