PE42359SCAA-Z

DigiKey Part Number
1046-1077-2-ND - Tape & Reel (TR)
1046-1077-1-ND - Cut Tape (CT)
1046-1077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE42359SCAA-Z
Description
IC RF SWITCH SPDT 3GHZ SC70-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 3 GHz 50Ohm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
PE42359SCAA-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SPDT
Frequency Range
10MHz ~ 3GHz
Isolation
13dB
Insertion Loss
0.5dB
Test Frequency
3GHz, 2GHz
P1dB
30.5dBm
IIP3
55dBm
Features
Single/Dual Line Control
Impedance
50Ohm
Voltage - Supply
1.8V ~ 3.3V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.37000¥8.37
101¥6.73168¥679.90
1,000¥5.58236¥5,582.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.58236¥16,747.08
6,000¥4.18680¥25,120.80
15,000¥3.94049¥59,107.35
Manufacturers Standard Package