S4EB-12V | ||
---|---|---|
DigiKey Part Number | 255-2834-ND | |
Manufacturer | ||
Manufacturer Product Number | S4EB-12V | |
Description | RELAY GEN PURPOSE 4PST 4A 12V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay 4PST-NO (4 Form A) 12VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | S4EB-12V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 4 A | |
Switching Voltage | 250VAC, 48VDC - Max | |
Load - Max Switching | 1000VA, 192W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 65°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.18000 | ¥142.18 |
10 | ¥126.36100 | ¥1,263.61 |
25 | ¥120.04120 | ¥3,001.03 |
50 | ¥113.72480 | ¥5,686.24 |
100 | ¥107.40680 | ¥10,740.68 |
250 | ¥97.92956 | ¥24,482.39 |
450 | ¥91.61178 | ¥41,225.30 |
950 | ¥86.87317 | ¥82,529.51 |