ACT112 | ||
---|---|---|
DigiKey Part Number | 255-2591-ND | |
Manufacturer | ||
Manufacturer Product Number | ACT112 | |
Description | RELAY AUTOMOTIVE SPDT 20A 12V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ACT112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 800mW | |
Coil Resistance | 180 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.20000 | ¥23.20 |
10 | ¥21.73100 | ¥217.31 |
30 | ¥19.31933 | ¥579.58 |
60 | ¥18.35267 | ¥1,101.16 |
120 | ¥17.38667 | ¥2,086.40 |
270 | ¥15.45519 | ¥4,172.90 |
510 | ¥14.48906 | ¥7,389.42 |
1,020 | ¥13.52313 | ¥13,793.59 |
5,010 | ¥13.04019 | ¥65,331.35 |