SZMM3Z15VT1G | ||
---|---|---|
DigiKey Part Number | SZMM3Z15VT1GOSTR-ND - Tape & Reel (TR) SZMM3Z15VT1GOSCT-ND - Cut Tape (CT) SZMM3Z15VT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SZMM3Z15VT1G | |
Description | DIODE ZENER 15V 300MW SOD323 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 15 V 300 mW ±5% Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | SZMM3Z15VT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.88800 | ¥18.88 |
100 | ¥0.92270 | ¥92.27 |
500 | ¥0.76988 | ¥384.94 |
1,000 | ¥0.53492 | ¥534.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46361 | ¥1,390.83 |
6,000 | ¥0.43003 | ¥2,580.18 |
9,000 | ¥0.35661 | ¥3,209.49 |
30,000 | ¥0.35032 | ¥10,509.60 |
75,000 | ¥0.31466 | ¥23,599.50 |
150,000 | ¥0.27271 | ¥40,906.50 |