S320 | |
---|---|
DigiKey Part Number | S320FSTR-ND - Tape & Reel (TR) S320FSCT-ND - Cut Tape (CT) S320FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S320 |
Description | DIODE SCHOTTKY 200V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S320 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 7 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.01000 | ¥60.10 |
100 | ¥4.16240 | ¥416.24 |
500 | ¥3.47786 | ¥1,738.93 |
1,000 | ¥2.95991 | ¥2,959.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.63616 | ¥7,908.48 |
6,000 | ¥2.49742 | ¥14,984.52 |
9,000 | ¥2.31242 | ¥20,811.78 |
30,000 | ¥2.28953 | ¥68,685.90 |