NZD5V6MUT5G | |
---|---|
DigiKey Part Number | 488-NZD5V6MUT5GTR-ND - Tape & Reel (TR) 488-NZD5V6MUT5GCT-ND - Cut Tape (CT) 488-NZD5V6MUT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZD5V6MUT5G |
Description | DIODE ZENER 5.6V 300MW 2-X3DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±5% Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-X3DFN (0.6x0.3) (0201) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.02800 | ¥20.28 |
100 | ¥1.02380 | ¥102.38 |
500 | ¥0.83544 | ¥417.72 |
1,000 | ¥0.61985 | ¥619.85 |
2,000 | ¥0.52145 | ¥1,042.90 |
5,000 | ¥0.49855 | ¥2,492.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.43118 | ¥4,311.80 |
30,000 | ¥0.42310 | ¥12,693.00 |
50,000 | ¥0.35034 | ¥17,517.00 |