MJH6287G | ||
---|---|---|
DigiKey Part Number | MJH6287GOS-ND | |
Manufacturer | ||
Manufacturer Product Number | MJH6287G | |
Description | TRANS PNP DARL 100V 20A TO247-3 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 20 A 4MHz 160 W Through Hole TO-247-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 20 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 200mA, 20A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 10A, 3V | |
Power - Max | 160 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.99000 | ¥38.99 |
30 | ¥30.90533 | ¥927.16 |
120 | ¥26.48950 | ¥3,178.74 |
510 | ¥23.54633 | ¥12,008.63 |
1,020 | ¥20.16160 | ¥20,564.83 |
2,010 | ¥18.98426 | ¥38,158.36 |