FSUSB63UMX | |
---|---|
DigiKey Part Number | FSUSB63UMXTR-ND - Tape & Reel (TR) FSUSB63UMXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSUSB63UMX |
Description | IC USB 2.0 SW & MUX 3:1 12-UMLP |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 12-UMLP (1.8x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | FSUSB63UMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 7.8Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 4.4V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 830MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UMLP (1.8x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.71400 | ¥107.14 |
25 | ¥10.17040 | ¥254.26 |
100 | ¥7.81010 | ¥781.01 |
250 | ¥6.90220 | ¥1,725.55 |
500 | ¥6.53884 | ¥3,269.42 |
1,000 | ¥5.08577 | ¥5,085.77 |
2,500 | ¥4.83151 | ¥12,078.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.64988 | ¥23,249.40 |
10,000 | ¥4.50456 | ¥45,045.60 |