A6S-1104-H(VNM) | ||
---|---|---|
DigiKey Part Number | 39-A6S-1104-H(VNM)-ND | |
Manufacturer | ||
Manufacturer Product Number | A6S-1104-H(VNM) | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6S-1104-H(VNM) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.173" (4.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.137" (3.48mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥15.99200 | ¥159.92 |
25 | ¥14.54680 | ¥363.67 |
130 | ¥12.63669 | ¥1,642.77 |
260 | ¥11.45235 | ¥2,977.61 |
520 | ¥10.66237 | ¥5,544.43 |
1,040 | ¥9.87261 | ¥10,267.51 |
2,600 | ¥8.95119 | ¥23,273.09 |
5,070 | ¥8.29300 | ¥42,045.51 |