GCLP15F15F | ||
---|---|---|
DigiKey Part Number | GCLP15F15F-ND | |
Manufacturer | ||
Manufacturer Product Number | GCLP15F15F | |
Description | DSUB GENDER CHANGER DB15F DB15F | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Female Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 15 Pin Female | |
Convert From (Adapter End) | D-Sub, 15 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 5 pcs - 1 Connector, 2 Jack Screws, 2 Nuts | |
Current Rating (Amps) | 5 A | |
Housing Color | Yellow | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.14000 | ¥51.14 |
10 | ¥46.24300 | ¥462.43 |
25 | ¥43.68360 | ¥1,092.09 |
70 | ¥42.61829 | ¥2,983.28 |
140 | ¥40.48736 | ¥5,668.23 |
280 | ¥36.22521 | ¥10,143.06 |
490 | ¥34.09443 | ¥16,706.27 |
980 | ¥29.83260 | ¥29,235.95 |
2,450 | ¥28.34098 | ¥69,435.40 |