BU-50C | |
---|---|
DigiKey Part Number | 314-1084-ND |
Manufacturer | |
Manufacturer Product Number | BU-50C |
Description | GATOR CLIP COPPER NON-INSUL 20A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 A Non-Insulated Alligator Test Clip Copper 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.500" (12.70mm) 1/2" | |
Voltage - Rated | - | |
Current Rating (Amps) | 20 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.280" (57.90mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | AA59466-013 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.42000 | ¥27.42 |
10 | ¥22.38000 | ¥223.80 |
100 | ¥21.33010 | ¥2,133.01 |
500 | ¥20.63076 | ¥10,315.38 |
1,000 | ¥20.31944 | ¥20,319.44 |