2116240001 | |
---|---|
DigiKey Part Number | WM26463-ND |
Manufacturer | |
Manufacturer Product Number | 2116240001 |
Description | GPS L1/L5 & GLONASS 36MM STACKED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.176GHz, 1.575GHz, 1.602GHz GLONASS, GPS Ceramic Patch RF Antenna 1.171GHz ~ 1.181GHz, 1.57GHz ~ 1.58GHz, 1.597GHz ~ 1.607GHz 2.1dBi, 4.5dBi, 4.2dBi Solder Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2116240001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.171GHz ~ 1.181GHz, 1.57GHz ~ 1.58GHz, 1.597GHz ~ 1.607GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.1dBi, 4.5dBi, 4.2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.276" (7.00mm) | |
Applications | GLONASS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.05000 | ¥107.05 |
10 | ¥98.38100 | ¥983.81 |
25 | ¥94.30560 | ¥2,357.64 |
100 | ¥83.09170 | ¥8,309.17 |
250 | ¥79.01364 | ¥19,753.41 |
450 | ¥73.91604 | ¥33,262.22 |
950 | ¥67.79893 | ¥64,408.98 |