MAPR-000912-500S00 | ||
---|---|---|
DigiKey Part Number | 1465-1130-ND | |
Manufacturer | ||
Manufacturer Product Number | MAPR-000912-500S00 | |
Description | RF TRANS NPN 80V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 80V 52.5A 500W Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 80V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | 9.44dB ~ 9.77dB | |
Power - Max | 500W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Current - Collector (Ic) (Max) | 52.5A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥5,585.60300 | ¥111,712.06 |