P0640
Circuit Protection | Thyristors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
P0640SBLRP THYRISTOR 58V 250A DO214AA | THYRISTOR 58V 250A DO214AA | 4,933 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
P0640SCLRP THYRISTOR 58V 400A DO214AA | THYRISTOR 58V 400A DO214AA | 200,551 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
P0640SCMCLRP THYRISTOR 58V 400A DO214AA | THYRISTOR 58V 400A DO214AA | 1,658 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
P0640SDLRP THYRISTOR 58V 1KA DO214AA | THYRISTOR 58V 1KA DO214AA | 3,927 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
P0640SALRP THYRISTOR 58V 150A DO214AA | THYRISTOR 58V 150A DO214AA | 28,859 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
P0640S3NLRP SIDACTOR 58V 3000A DO214AB | SIDACTOR 58V 3000A DO214AB | 2,966 | Tape & Reel (TR) Cut Tape (CT) | - | |
P0640FNLTP THYRISTOR 58V 3KA TO262M-2 | THYRISTOR 58V 3KA TO262M-2 | 109 | Tube | - | |
P0640S3NLRP-A SIDACTOR BI 58V 3000A DO214AB RO | SIDACTOR BI 58V 3000A DO214AB RO | 3,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
P0640EBLRP1 THYRISTOR 58V 250A TO226-2 | THYRISTOR 58V 250A TO226-2 | 2,000 | Tape & Reel (TR) Cut Tape (CT) | - | |
P0640ECL THYRISTOR 58V 400A TO226-2 | THYRISTOR 58V 400A TO226-2 | 91 | Bulk | - | |
P0640EAL THYRISTOR 58V 150A TO226-2 | THYRISTOR 58V 150A TO226-2 | 7 | Bulk | - | |
P0640S1ALRP SIDACTOR BI 58V 30A DO214AC 2L | SIDACTOR BI 58V 30A DO214AC 2L | 0 | Tape & Reel (TR) | - | |
P0640S1BLRP SIDACTOR BI 58V 50A DO214AC 2L | SIDACTOR BI 58V 50A DO214AC 2L | 0 | Tape & Reel (TR) | - | |
P0640EA THYRISTOR 58V 150A TO226-2 | THYRISTOR 58V 150A TO226-2 | 0 | Bulk | - | |
P0640SA THYRISTOR 58V 150A DO214AA | THYRISTOR 58V 150A DO214AA | 0 | Bulk | - |