LTW-C230DS | |
---|---|
DigiKey Part Number | 160-2221-2-ND - Tape & Reel (TR) 160-2221-1-ND - Cut Tape (CT) 160-2221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-C230DS |
Description | LED WHITE 1206 SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTW-C230DS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥2.79700 | ¥27.97 |
100 | ¥1.60910 | ¥160.91 |
1,000 | ¥1.25947 | ¥1,259.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15449 | ¥3,463.47 |
6,000 | ¥1.04955 | ¥6,297.30 |
15,000 | ¥0.97957 | ¥14,693.55 |
30,000 | ¥0.94458 | ¥28,337.40 |
75,000 | ¥0.90960 | ¥68,220.00 |