ISO1I813TXUMA1 | ||
---|---|---|
DigiKey Part Number | ISO1I813TXUMA1TR-ND - Tape & Reel (TR) ISO1I813TXUMA1CT-ND - Cut Tape (CT) ISO1I813TXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISO1I813TXUMA1 | |
Description | DGTL ISOL 500VAC 8CH SPI 48TSSOP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | SPI Digital Isolator 500VAC 8 Channel 25kV/µs CMTI 48-TFSOP (0.240", 6.10mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISO1I813TXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 8 | |
Inputs - Side 1/Side 2 | 8/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 500VAC | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 2.85V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.58000 | ¥55.58 |
10 | ¥50.18400 | ¥501.84 |
25 | ¥47.85400 | ¥1,196.35 |
100 | ¥41.55000 | ¥4,155.00 |
250 | ¥39.68300 | ¥9,920.75 |
500 | ¥36.18154 | ¥18,090.77 |
1,000 | ¥31.51289 | ¥31,512.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥30.34577 | ¥60,691.54 |