IGW40N120H3FKSA1 | ||
---|---|---|
DigiKey Part Number | 448-IGW40N120H3FKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IGW40N120H3FKSA1 | |
Description | IGBT TRENCH FS 1200V 80A TO247-3 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 483 W Through Hole PG-TO247-3-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 40A | |
Power - Max | 483 W | |
Switching Energy | 3.16mJ | |
Input Type | Standard | |
Gate Charge | 185 nC | |
Td (on/off) @ 25°C | 30ns/290ns | |
Test Condition | 600V, 40A, 12Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
30 | ¥40.34067 | ¥1,210.22 |
120 | ¥36.09442 | ¥4,331.33 |
510 | ¥31.84776 | ¥16,242.36 |
1,020 | ¥28.66302 | ¥29,236.28 |
2,010 | ¥26.85833 | ¥53,985.24 |