HW1S-2TF20 | ||
---|---|---|
DigiKey Part Number | 1885-1392-ND | |
Manufacturer | ||
Manufacturer Product Number | HW1S-2TF20 | |
Description | SWITCH SELECT 2POS DPST 10A 110V | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Selector Switch 2 Position DPST-NO 10A (AC), 8A (DC) 110 V Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -25°C ~ 50°C | |
Depth Behind Flange | 48.50mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - | |
Approval Agency | CCC, CE, CSA, TUV, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.82000 | ¥232.82 |
5 | ¥199.89800 | ¥999.49 |
10 | ¥187.37800 | ¥1,873.78 |
25 | ¥171.72000 | ¥4,293.00 |
50 | ¥160.75880 | ¥8,037.94 |
100 | ¥150.84270 | ¥15,084.27 |
250 | ¥138.31568 | ¥34,578.92 |
500 | ¥135.70610 | ¥67,853.05 |