S8091-46R | ||
---|---|---|
DigiKey Part Number | 952-1738-2-ND - Tape & Reel (TR) 952-1738-1-ND - Cut Tape (CT) 952-1738-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S8091-46R | |
Description | CBL CLIP C-TYPE SILVER SOLDER | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, C-Type Silver Solder 0.098" L x 0.028" H (2.50mm x 0.70mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Elongated, Split | |
Opening Size | 0.098" L x 0.028" H (2.50mm x 0.70mm) | |
Mounting Type | Solder | |
Material | Phosphor Bronze, Tin Plated | |
Color | Silver | |
Length | 0.197" (5.00mm) | |
Width | 0.157" (4.00mm) | |
Height | 0.053" (1.35mm) | |
Panel Hole Size | - | |
Material Thickness | 0.008" (0.20mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Corrosion Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.08300 | ¥20.83 |
25 | ¥1.83600 | ¥45.90 |
50 | ¥1.68640 | ¥84.32 |
100 | ¥1.61930 | ¥161.93 |
250 | ¥1.45420 | ¥363.55 |
500 | ¥1.38824 | ¥694.12 |
1,000 | ¥1.15687 | ¥1,156.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05771 | ¥3,173.13 |
6,000 | ¥0.99159 | ¥5,949.54 |
9,000 | ¥0.92548 | ¥8,329.32 |
15,000 | ¥0.89243 | ¥13,386.45 |
30,000 | ¥0.87921 | ¥26,376.30 |
75,000 | ¥0.85938 | ¥64,453.50 |