S0951-46R | ||
---|---|---|
DigiKey Part Number | 952-2669-2-ND - Tape & Reel (TR) 952-2669-1-ND - Cut Tape (CT) 952-2669-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S0951-46R | |
Description | RFI SHIELD CLIP MINI TIN SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | S0951-46R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Clip | |
Shape | - | |
Width | 0.043" (1.10mm) | |
Length | 0.154" (3.90mm) | |
Height | 0.050" (1.28mm) | |
Material | Stainless Steel | |
Plating | Tin | |
Plating - Thickness | 118.11µin (3.00µm) | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -4°F ~ 185°F (-40°C ~ 85°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.45500 | ¥24.55 |
25 | ¥2.21120 | ¥55.28 |
100 | ¥1.52920 | ¥152.92 |
250 | ¥1.28744 | ¥321.86 |
500 | ¥1.04614 | ¥523.07 |
1,000 | ¥0.80469 | ¥804.69 |
2,500 | ¥0.72421 | ¥1,810.53 |
5,000 | ¥0.68398 | ¥3,419.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.62364 | ¥6,236.40 |
30,000 | ¥0.58340 | ¥17,502.00 |
50,000 | ¥0.52305 | ¥26,152.50 |
100,000 | ¥0.51500 | ¥51,500.00 |