P70-2100045R | ||
---|---|---|
DigiKey Part Number | 952-3134-2-ND - Tape & Reel (TR) 952-3134-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | P70-2100045R | |
Description | CONTACT SPRING LOADED T/H GOLD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.185" (4.70mm) | |
Recommended Working Height | 0.177" (4.50mm) | |
Minimum Working Height | 0.165" (4.20mm) | |
Pad Layout Dimension | Circular - 0.104" (2.64mm) (TH) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | 69.34gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.37200 | ¥73.72 |
25 | ¥7.07320 | ¥176.83 |
50 | ¥6.92220 | ¥346.11 |
100 | ¥6.62170 | ¥662.17 |
250 | ¥6.01976 | ¥1,504.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥5.41762 | ¥3,250.57 |
1,200 | ¥4.81568 | ¥5,778.82 |
1,800 | ¥4.51468 | ¥8,126.42 |
3,000 | ¥4.36420 | ¥13,092.60 |
6,000 | ¥4.21371 | ¥25,282.26 |
15,000 | ¥3.91273 | ¥58,690.95 |