87FC3-201 | ||
---|---|---|
DigiKey Part Number | GH7750-ND | |
Manufacturer | ||
Manufacturer Product Number | 87FC3-201 | |
Description | SWITCH KEYPAD 4KEY 0.01A 24V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Keypad Switch 4 Transparent Key Cap Keys Snap Dome Contacts Independent Switches (SPST) Output Non-Illuminated 0.01A @ 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 87FC3-201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Switch Type | Snap Dome | |
Number of Keys | 4 | |
Matrix (Columns x Rows) | 4 x 1 | |
Illumination | Non-Illuminated | |
Legend Type | Interchangeable | |
Key Type | Transparent Key Cap | |
Output Type | Independent Switches (SPST) | |
Legend | Customizable (Sold Separate) | |
Legend Color | - | |
Key Color | White | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.01A @ 24VDC | |
Features | - | |
Operational Life | 3,000,000 Cycles | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.88000 | ¥167.88 |
10 | ¥155.85900 | ¥1,558.59 |
25 | ¥139.87560 | ¥3,496.89 |
50 | ¥135.87700 | ¥6,793.85 |
100 | ¥119.89160 | ¥11,989.16 |
250 | ¥111.89904 | ¥27,974.76 |
500 | ¥109.50130 | ¥54,750.65 |