705-712-KIT6(R) | ||
---|---|---|
DigiKey Part Number | 1939-705-712-KIT6(R)-ND | |
Manufacturer | ||
Manufacturer Product Number | 705-712-KIT6(R) | |
Description | CORD 18AWG IEC 320/C14-C5 6.56' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6.56' (2.00m) Power Cord IEC 320-C14 To IEC 320-C5 H05VV-F, SJT | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F, SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CEBEC, cULus, CSA, DEMKO, ENEC, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SAA, SEMKO, UL, VDE | |
Approved Countries | Austria, Belgium, Canada, Denmark, Europe, Finland, France, Germany, Italy, Netherlands, New Zealand, Norway, Sweden, United States | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | Includes Adapters | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.60000 | ¥197.60 |
10 | ¥173.00400 | ¥1,730.04 |
25 | ¥165.53000 | ¥4,138.25 |
50 | ¥160.19060 | ¥8,009.53 |
100 | ¥154.85130 | ¥15,485.13 |
250 | ¥146.30732 | ¥36,576.83 |
500 | ¥142.03566 | ¥71,017.83 |