CG-M25-1-BK | ||
---|---|---|
DigiKey Part Number | RPC1891-ND | |
Manufacturer | ||
Manufacturer Product Number | CG-M25-1-BK | |
Description | CABLE GLAND 7.87-17.02MM M25 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA), Nylon M25x1.5 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.310" (7.87mm) | |
Outside Cable Diameter (Max) | 0.670" (17.02mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.992" (25.2mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Inner and Outer Sealing Gland, Sealing Nut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.94000 | ¥11.94 |
50 | ¥9.46800 | ¥473.40 |
100 | ¥9.05660 | ¥905.66 |
1,000 | ¥6.58659 | ¥6,586.59 |
5,000 | ¥5.76328 | ¥28,816.40 |
10,000 | ¥5.47512 | ¥54,751.20 |