MUN3CAD03-SF | ||
---|---|---|
DigiKey Part Number | 2037-MUN3CAD03-SFTR-ND - Tape & Reel (TR) 2037-MUN3CAD03-SFCT-ND - Cut Tape (CT) 2037-MUN3CAD03-SFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MUN3CAD03-SF | |
Description | DC DC CONVERTER 0.6-3.3V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 3A 2.75V - 5.5V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-LFQFN Exposed Pad, Module | |
Size / Dimension | 0.12" L x 0.12" W x 0.05" H (3.0mm x 3.0mm x 1.3mm) | |
Supplier Device Package | 10-QFN (3x3) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥17.85533 | ¥35,710.66 |